Parametric results for: First+Sensor under Photo Diodes

Filter Your Search

1 - 10 of 9,385 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-304PDD2E
Lucky Light Electronics Co Ltd
$0.0362 Contact Manufacturer
PD12-21B/TR8
Everlight Electronics Co Ltd
$0.0644 Yes Active PIN PHOTODIODE EAR99
LL-304PDC2E
Lucky Light Electronics Co Ltd
$0.0725 Contact Manufacturer
PD204-6B
Everlight Electronics Co Ltd
$0.0777 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 3 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C ROUND 3 mm EAR99
PD15-21B/TR8
Everlight Electronics Co Ltd
$0.0912 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 800 nA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 2 mm EAR99
PD333-3C/H0/L2
Everlight Electronics Co Ltd
$0.1171 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 40 µA SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C ROUND 5 mm EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-2 8541.40.60.50
PD15-22B/TR8
Everlight Electronics Co Ltd
$0.1381 Yes Yes Active 1 940 nm 6.5 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -40 °C RECTANGULAR 2.8 mm EAR99 ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN 8541.40.60.50
PD70-01B/TR7
Everlight Electronics Co Ltd
$0.1472 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 4.4 mm EAR99
VEMD2523X01
Vishay Intertechnologies
$0.1482 Yes Active 1 YES SURFACE MOUNT 900 nm 10 µA AEC-Q101 SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE Tin (Sn)
PD15-22C/TR8
Everlight Electronics Co Ltd
$0.1680 Yes Yes Active 1 940 nm 6.5 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C RECTANGULAR 2.8 mm EAR99 ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN 8541.40.60.50