Parametric results for: PS5052 under Photo Transistors

Filter Your Search

1 - 10 of 5,863 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-304PTC4B-1AD
Lucky Light Electronics Co Ltd
$0.0463 Buy Contact Manufacturer
LL-304PTD4B-1A
Lucky Light Electronics Co Ltd
$0.0558 Buy Contact Manufacturer
PT19-21B/L41/TR8
Everlight Electronics Co Ltd
$0.0565 Buy Yes Yes Active 1 940 nm 600 µA HIGH SENSITIVITY 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 85 °C -25 °C RECTANGULAR 1.2 mm EAR99 8541.40.70.80
PT26-21C/TR8
Everlight Electronics Co Ltd
$0.0570 Buy Yes Yes Active 1 YES SURFACE MOUNT 940 nm 2.6 mA 20 mA 60 V SINGLE 50 nA YES PHOTO TRANSISTOR 75 mW 85 °C -25 °C ROUND 1.6 mm EAR99 8541.40.70.80
LTR-4206E
Lite-On Semiconductor Corporation
$0.0623 Buy Yes Active 1 NO THROUGH HOLE MOUNT 2 mA HIGH SENSITIVITY 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 5 µs 85 °C -40 °C TR ROUND 3 mm
PT91-21B/L41/TR7
Everlight Electronics Co Ltd
$0.0636 Buy Yes Active
PT333-3B
Everlight Electronics Co Ltd
$0.0673 Buy Yes Yes Active 1 940 nm 3 mA 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 85 °C -25 °C ROUND 5 mm EAR99 8541.40.70.80 ROHS COMPLIANT, PLASTIC PACKAGE-2
PT17-21C/L41/TR8
Everlight Electronics Co Ltd
$0.0688 Buy Yes Yes Active 1 YES SURFACE MOUNT 940 nm 1 mA 20 mA 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW 85 °C -25 °C RECTANGULAR 1.4 mm EAR99 8541.40.70.80
VEMT2503X01
Vishay Intertechnologies
$0.0694 Buy Yes Active 1 YES SURFACE MOUNT 850 nm 2.7 mA 50 mA AEC-Q101 20 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 100 °C -40 °C TR, 13 INCH
PT333-3C
Everlight Electronics Co Ltd
$0.0713 Buy Yes Yes Active 1 940 nm 4 mA 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 85 °C -25 °C ROUND 5 mm EAR99 8541.40.70.80 ROHS COMPLIANT, PLASTIC PACKAGE-2