Filter Your Search
1 - 10 of 8,470 results
|
|
OPB365N51
TT Electronics OPTEK Technology
|
$0.2455 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | ROHS COMPLIANT, PLASTIC PACKAGE-4 | Transistor Outputs | ||||||||||
|
|
TCST1030
Vishay Intertechnologies
|
$0.2482 | Yes | Obsolete | Tin/Silver (Sn/Ag) | Transistor Outputs | ||||||||||||||||||||||||||
|
|
LTH-301-05
Lite-On Semiconductor Corporation
|
$0.4045 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Open Collector | 6 mm | 85 °C | -25 °C | 6 mm | Transistor Outputs | |||||||||||
|
|
RPI-441C1E
ROHM Semiconductor
|
$0.4585 | Yes | End Of Life | 35 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | SINGLE | 500 nA | 550 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 4 mm | 85 °C | -25 °C | 4 mm | Transistor Outputs | |||||||||||||
|
|
H21A2
Isocom Components
|
$0.4752 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | Transistor Outputs | EAR99 | 8541.50.00.80 | |||||||
|
|
RPI-122
ROHM Semiconductor
|
$0.5885 | Yes | Yes | End Of Life | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 500 nA | 180 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 700 µm | e1 | 85 °C | -25 °C | 800 µm | Tin/Silver/Copper (Sn/Ag/Cu) | ULTRA SMALL PACKAGE-4 | Transistor Outputs | |||||||
|
|
RPI-0128
ROHM Semiconductor
|
$0.6001 | Yes | Yes | End Of Life | 30 mA | 1 | YES | SURFACE MOUNT | 30 V | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 1.2 mm | e2 | 85 °C | -25 °C | 1.2 mm | Tin/Copper (Sn/Cu) | Transistor Outputs | ||||||||||
|
|
RPI-0352E
ROHM Semiconductor
|
$0.6161 | Yes | End Of Life | 35 mA | 1 | YES | SURFACE MOUNT | 30 mA | 30 V | SINGLE | 500 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 85 °C | -30 °C | 3 mm | Transistor Outputs | |||||||||||||
|
|
TCUT1800X01
Vishay Intertechnologies
|
$0.6636 | Yes | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | COMMON COLLECTOR, 4 ELEMENTS | 100 nA | 1.3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 105 °C | -40 °C | 3 mm | TR, 13 INCH | Transistor Outputs | |||||||||||
|
|
RPI-243
ROHM Semiconductor
|
$0.6674 | Yes | Yes | End Of Life | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 2 mA | 30 V | 30 V | SINGLE | 500 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | Transistor Outputs |