Parametric results for: OPB686 under Slotted Switch

Filter Your Search

1 - 10 of 8,470 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPB365N51
TT Electronics OPTEK Technology
$0.2455 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 10 mA 30 V SINGLE 100 nA 2.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm ROHS COMPLIANT, PLASTIC PACKAGE-4 Transistor Outputs
TCST1030
Vishay Intertechnologies
$0.2482 Yes Obsolete Tin/Silver (Sn/Ag) Transistor Outputs
LTH-301-05
Lite-On Semiconductor Corporation
$0.4045 Yes Active 60 mA 1 NO THROUGH HOLE MOUNT 500 µA 30 V 30 V SINGLE 100 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH Open Collector 6 mm 85 °C -25 °C 6 mm Transistor Outputs
RPI-352
ROHM Semiconductor
$0.4664 Yes Yes End Of Life 50 mA 1 NO THROUGH HOLE MOUNT 1 mA 30 V 30 V SINGLE 500 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 3 mm e1 85 °C -25 °C 3 mm Tin/Silver/Copper (Sn/Ag/Cu) Transistor Outputs EAR99
H21A2
Isocom Components
$0.4752 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 3 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN Transistor Outputs EAR99 8541.50.00.80
RPI-441C1E
ROHM Semiconductor
$0.5801 Yes End Of Life 35 mA 1 NO THROUGH HOLE MOUNT 30 V SINGLE 500 nA 550 µA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 4 mm 85 °C -25 °C 4 mm Transistor Outputs
RPI-122
ROHM Semiconductor
$0.5828 Yes Yes End Of Life 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 500 nA 180 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 700 µm e1 85 °C -25 °C 800 µm Tin/Silver/Copper (Sn/Ag/Cu) ULTRA SMALL PACKAGE-4 Transistor Outputs
RPI-0128
ROHM Semiconductor
$0.5941 Yes Yes End Of Life 30 mA 1 YES SURFACE MOUNT 30 V 30 V SINGLE 100 nA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 1.2 mm e2 85 °C -25 °C 1.2 mm Tin/Copper (Sn/Cu) Transistor Outputs
RPI-0352E
ROHM Semiconductor
$0.6161 Yes End Of Life 35 mA 1 YES SURFACE MOUNT 30 mA 30 V SINGLE 500 nA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 3 mm 85 °C -30 °C 3 mm Transistor Outputs
TCUT1800X01
Vishay Intertechnologies
$0.6636 Yes Obsolete 25 mA 1 YES SURFACE MOUNT AEC-Q101 20 V COMMON COLLECTOR, 4 ELEMENTS 100 nA 1.3 mA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 3 mm 105 °C -40 °C 3 mm TR, 13 INCH Transistor Outputs