Parametric results for: OPB804.. under Slotted Switch

Filter Your Search

1 - 10 of 8,468 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCST1030
Vishay Intertechnologies
$0.3079 Buy Yes Obsolete Tin/Silver (Sn/Ag) Transistor Outputs
LTH-301-05
Lite-On Semiconductor Corporation
$0.4045 Buy Yes Active 60 mA 1 NO THROUGH HOLE MOUNT 500 µA 30 V 30 V SINGLE 100 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH Open Collector 6 mm 85 °C -25 °C 6 mm Transistor Outputs
H21A2
Isocom Components
$0.4752 Buy Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 3 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN Transistor Outputs EAR99 8541.50.00.80
RPI-441C1E
ROHM Semiconductor
$0.5707 Buy Yes End Of Life 35 mA 1 NO THROUGH HOLE MOUNT 30 V SINGLE 500 nA 550 µA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 4 mm 85 °C -25 °C 4 mm Transistor Outputs
RPI-222
ROHM Semiconductor
$0.5927 Buy Yes Yes End Of Life 50 mA 1 NO THROUGH HOLE MOUNT 950 µA 30 V SINGLE 500 nA 300 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 2 mm e1 85 °C -25 °C 2 mm Tin/Silver/Copper (Sn/Ag/Cu) Transistor Outputs ULTRA SMALL PACKAGE-4
RPI-0352E
ROHM Semiconductor
$0.5955 Buy Yes End Of Life 35 mA 1 YES SURFACE MOUNT 30 mA 30 V SINGLE 500 nA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 3 mm 85 °C -30 °C 3 mm Transistor Outputs
RPI-243
ROHM Semiconductor
$0.6674 Buy Yes Yes End Of Life 50 mA 1 NO THROUGH HOLE MOUNT 2 mA 30 V 30 V SINGLE 500 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 2 mm e1 85 °C -25 °C 2 mm Tin/Silver/Copper (Sn/Ag/Cu) Transistor Outputs
RPI-0226
ROHM Semiconductor
$0.6710 Buy Yes Yes End Of Life 50 mA 1 YES SURFACE MOUNT 30 V 30 V SINGLE 100 nA 30 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 150 µs 2 mm e1 85 °C -30 °C 1.2 mm Tin/Silver/Copper (Sn/Ag/Cu) Transistor Outputs ULTRA MINIATURE, SMD, 4 PIN
OPB610
TT Electronics OPTEK Technology
$0.7257 Buy Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 1 mA 30 V 24 V SINGLE 100 nA 30 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.81 mm 100 °C -40 °C 3.8 mm Transistor Outputs ROHS COMPLIANT PACKAGE-4
TCPT1300X01
Vishay Intertechnologies
$0.7529 Buy Yes Active 25 mA 1 70 V 20 V SINGLE 3.3 µA 20 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 150 µs 3 mm 125 °C -40 °C 3 mm Transistor Outputs