Parametric results for: OPB804.. under Slotted Switch

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: opb804
Select parts from the table below to compare.
Compare
Compare
OPB804
TT Electronics OPTEK Technology
$1.8709 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 µs 3.94 mm 85 °C -40 °C 3.94 mm ROHS COMPLIANT, PLASTIC PACKAGE-4 Transistor Outputs
OPB804A
QT Optoelectronics
Check for Price Obsolete 50 mA 1 30 V SINGLE 100 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH 3.81 mm 85 °C -40 °C 3.81 mm Transistor Outputs
OPB804
QT Optoelectronics
Check for Price Obsolete 1 NO THROUGH HOLE MOUNT 30 V SINGLE TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 µs 3.81 mm 85 °C -40 °C 3.94 mm Transistor Outputs
OPB804
TT Electronics Resistors
Check for Price Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 µs 3.94 mm 85 °C -40 °C 3.94 mm 1 Transistor Outputs
OPB804C
QT Optoelectronics
Check for Price Obsolete 50 mA 1 30 V SINGLE 100 nA 200 µA TRANSISTOR OUTPUT SLOTTED SWITCH 3.81 mm 85 °C -40 °C 3.81 mm Transistor Outputs
OPB804
Fairchild Semiconductor Corporation
Check for Price Obsolete 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 µs 3.81 mm 85 °C -40 °C 3.94 mm Transistor Outputs
OPB804B
QT Optoelectronics
Check for Price Obsolete 50 mA 1 30 V SINGLE 100 nA 350 µA TRANSISTOR OUTPUT SLOTTED SWITCH 3.81 mm 85 °C -40 °C 3.81 mm Transistor Outputs