Parametric results for: 4A24L1SA under Solid State Relays

Filter Your Search

41 - 50 of 61,309 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQV101AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 700 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR SMD, 6 PIN Compliant 8541.49.95.00
AQW217AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR DIP-8 Compliant 8541.49.95.00
AQV252AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 400 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR DIP-6 Compliant 8541.40.95.00 EAR99
AQV224NSX
Panasonic Electronic Components
$1.0000 Yes Active 30 mA YES SURFACE MOUNT 40 mA 1.5 kV 1.14 V 700 µA UL RECOGNIZED SINGLE AC/DC 100 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR, PAPER, 10 INCH 2 mm 6.3 mm SOP-6 Compliant 8541.49.95.00
AQW217AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR DIP-8 Compliant 8541.49.95.00
AQW210HLAX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 160 mA 5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR DIP-8 Compliant 8541.49.95.00
AQV414AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 120 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR DIP-6 Compliant 8541.49.95.00
AQV234AX
Panasonic Electronic Components
$1.0000 Yes Active 2 mA 120 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR DIP-6 Compliant 8541.49.95.00
AQV215SZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 300 mA 1.5 kV 1.14 V 700 µA UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 4 Ω TRANSISTOR OUTPUT SSR MOSFET e6 85 °C -40 °C 1 TR TIN BISMUTH 2.1 mm 6.3 mm SOP-6 Compliant 8541.49.95.00
ODC-24
TE Connectivity
$1.0000 Yes Active 24 V NO PANEL MOUNT 18 V DC TRANSISTOR OUTPUT SSR Transistor 60 V 32 V 18 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm Compliant 8541.49.95.00