Filter Your Search
1 - 10 of 1,055 results
|
|
4A24110EFPH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 18 V | 3 mA | AC | Back to Back SCR | 80 °C | -40 °C | 22.9 mm | 58.4 mm | Compliant | 8541.49.95.00 | ||||||||||||||||||||||||||||||||||||||||
|
|
4A2450EFPGH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||
|
|
4A24110EFPH-B
Crydom Inc
|
Check for Price | Yes | Transferred | 18 V | 3 mA | AC | Back to Back SCR | 80 °C | -40 °C | 22.9 mm | 58.4 mm | Compliant | 8541.49.95.00 | ||||||||||||||||||||||||||||||||||||||||
|
|
4A2490EGH-B
Crydom Inc
|
Check for Price | Yes | Transferred | 90 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||
|
|
4A2450KPGH
Crydom Inc
|
Check for Price | Transferred | 10 mA | NO | PANEL MOUNT | 50 A | 4 kV | 90 V | 5 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4,... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | Compliant | 8541.49.95.00 | ||||||||||||||||||||||||||||||||
|
|
4A2425EPG
Crydom Inc
|
Check for Price | Yes | Transferred | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||
|
|
4A24-N30-I10-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 4 kV | HYBRID | R-PDMA-P11 | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 94 mm | 21.17 mm | 38.1 mm | Unknown | PACKAGE-11 | EAR99 | UL | 30 V | 23 V | 24 V | 0.01 % | 0.01 % | 1 | 7.5 mA | SHORT CIRCUIT | 30 W | YES | ||||||||||||||||||
|
|
4A2490EK
Crydom Inc
|
Check for Price | Transferred | 20 mA | NO | PANEL MOUNT | 90 A | 4 kV | 18 V | 16 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4,... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | Compliant | 8541.49.95.00 | ||||||||||||||||||||||||||||||||
|
|
4A24110EP
Crydom Inc
|
Check for Price | Yes | Transferred | 110 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||
|
|
4A2425EFPH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 |