Parametric results for: DR10D06 under Solid State Relays

Filter Your Search

1 - 10 of 62,041 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLP321-2BL
Isocom Components
$0.2854 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, DIP-8 EAR99 8541.40.80.00
TLP321-2
Isocom Components
$0.2854 Buy Yes Yes Active 20 mA NO THROUGH HOLE MOUNT 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN DIP-8 EAR99 8541.40.80.00
TLP321-2GB
Isocom Components
$0.2854 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, DIP-8 EAR99 8541.40.80.00
TLP321-2BLG
Isocom Components
$0.2866 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, DIP-8 EAR99 8541.40.80.00
TLP321-2GBSM
Isocom Components
$0.2866 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 EAR99 8541.40.80.00 Compliant
TLP321-2GBG
Isocom Components
$0.2866 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, DIP-8 EAR99 8541.40.80.00
TLP321-2G
Isocom Components
$0.2866 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN DIP-8 EAR99 8541.40.80.00
TLP321-2BLSM
Isocom Components
$0.2866 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 EAR99 8541.40.80.00
ASSR-1228-002E
Broadcom Limited
$0.6790 Buy Yes Active 20 mA 200 mA 3.75 kV 1.1 V 3 mA UL RECOGNIZED, CMOS COMPATIBLE SEPARATE, 2 ELEMENTS DC 10 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Tin (Sn) 3.7 mm 9.9 mm 8541.40.95.00
CPC1017NTR
IXYS Corporation
$0.7151 Buy Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH Matte Tin (Sn) 2.18 mm 4.1 mm SOP-4 EAR99 8541.40.95.00