Parametric results for: DR10D06 under Solid State Relays

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: dr10d06
Select parts from the table below to compare.
Compare
Compare
DR10D06
Crydom Inc
$92.3809 Yes Transferred 11 mA 6 A 4 kV UL RECOGNIZED, ZERO VOLTAGE CROSSING 100 mΩ TRANSISTOR OUTPUT SSR 80 °C -30 °C 1 PACKAGE-4 8541.40.95.00
DR10D06
Sensata Circuit Breakers
Check for Price Yes Active 11 mA NO PANEL MOUNT 2.5 kV 4 V 9 mA IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4, 4-5, UL LISTED COMPLEX DC 100 mΩ TRANSISTOR OUTPUT SSR MOSFET 80 °C -30 °C 1 11 mm 87.6 mm 8541.40.95.00
DR10D06XR
Crydom Inc
Check for Price Transferred TRIGGER OUTPUT SSR 8541.40.95.00
DR10D06X
Sensata Circuit Breakers
Check for Price Yes Active TRANSISTOR OUTPUT SSR 8541.40.95.00
DR10D06R
Crydom Inc
Check for Price Transferred TRIGGER OUTPUT SSR 8541.40.95.00