Parametric results for: PRGD6 under Solid State Relays

Filter Your Search

1 - 10 of 62,038 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
C334S
Coto Technology USA
$0.0161 Yes Active 50 mA 160 mA 1.5 kV SEPARATE, 2 ELEMENTS 8 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 2 Matte Tin (Sn) 8536.41.00.60
C335S
Coto Technology USA
$0.1760 Yes Active e3 Matte Tin (Sn) 8536.41.00.60
C338S
Coto Technology USA
$0.2460 Yes Active TRANSISTOR OUTPUT SSR e3 Matte Tin (Sn) 8536.41.00.60
TLP321-2GB
Isocom Components
$0.2854 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, DIP-8 EAR99
TLP321-2BL
Isocom Components
$0.2854 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, DIP-8 EAR99
TLP321-2
Isocom Components
$0.2854 Yes Yes Active 20 mA NO THROUGH HOLE MOUNT 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 DIP-8 EAR99
TLP321-2GBSM
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 EAR99 Compliant
TLP321-2BLG
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, DIP-8 EAR99
TLP321-2G
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 DIP-8 EAR99
TLP321-2BLSM
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 EAR99