Filter Your Search
1 - 10 of 646,059 results
|
HSMD-C191
Broadcom Limited
|
$0.0152 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 605 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HLMP-Y402-G0000
Broadcom Limited
|
$0.0236 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 45 deg | TINTED NONDIFFUSED | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.2 mm | 3 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
LTST-S270KFKT
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | 1.5 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | GREEN PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||
|
LTST-C191KFKT
Lite-On Semiconductor Corporation
|
$0.0386 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | ||||
|
LTST-C170KFKT
Lite-On Semiconductor Corporation
|
$0.0443 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||
|
LTST-C193KFKT-5A
Lite-On Semiconductor Corporation
|
$0.0448 | Yes | Active | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 28.1 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 350 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | GREEN, ULTRA THIN, SMD, 2 PIN | compliant | 8541.40.20.00 | Lite-On | |||||||||
|
OSO50603C1E
OptoSupply Limited
|
$0.0522 | Yes | Contact Manufacturer | ORANGE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | ||||||||||||||
|
LTST-C194KFKT
Lite-On Semiconductor Corporation
|
$0.0527 | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 162.5 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 300 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||
|
HSML-A100-Q00J1
Broadcom Limited
|
$0.0533 | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 609 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Amber | SINGLE | 0.0715 cd | SINGLE COLOR LED | 5 V | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Pure Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | LCC-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||||
|
SML-P12DTT86R
ROHM Semiconductor
|
$0.0539 | Yes | Yes | Active | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 81.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | Orange | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | compliant | 8541.40.20.00 | ROHM Semiconductor |