Parametric results for: VC-1875-16+ORANGE under Visible LEDs

Filter Your Search

1 - 10 of 646,059 results

|
-
-
-
-
-
Color: ORANGE
Select parts from the table below to compare.
Compare
Compare
HSMD-C191
Broadcom Limited
$0.0152 Yes Active ORANGE 20 mA 2.6 V 1 YES SURFACE MOUNT 8.0 mcd 605 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Amber SINGLE 0.0028 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.3 mm 600 µm 1 mm BROADCOM INC 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-Y402-G0000
Broadcom Limited
$0.0236 Yes Active ORANGE 20 mA 2.6 V 1 NO RADIAL MOUNT 29.0 mcd 610 nm 45 deg TINTED NONDIFFUSED IC COMPATIBLE Amber SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -40 °C 2 BULK ROUND TIN 2.54 mm 5.2 mm 3 mm BROADCOM INC ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
LTST-S270KFKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 2 mm 1.5 mm 1.2 mm LITE-ON TECHNOLOGY CORP GREEN PACKAGE-2 compliant 8541.40.20.00 Lite-On EAR99
LTST-C191KFKT
Lite-On Semiconductor Corporation
$0.0386 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e4 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 550 µm 1.1 mm LITE-ON TECHNOLOGY CORP GREEN, PLASTIC PACKAGE-2 compliant 8541.40.20.00 Lite-On
LTST-C170KFKT
Lite-On Semiconductor Corporation
$0.0443 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 60.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTST-C193KFKT-5A
Lite-On Semiconductor Corporation
$0.0448 Yes Active ORANGE 30 mA 1 YES SURFACE MOUNT 28.1 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 350 µm 1.15 mm LITE-ON TECHNOLOGY CORP GREEN, ULTRA THIN, SMD, 2 PIN compliant 8541.40.20.00 Lite-On
OSO50603C1E
OptoSupply Limited
$0.0522 Yes Contact Manufacturer ORANGE 20 mA 2.4 V 1 YES SURFACE MOUNT 32.5 mcd 120 deg SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LTST-C194KFKT
Lite-On Semiconductor Corporation
$0.0527 Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 162.5 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.045 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 300 µm 1.15 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
HSML-A100-Q00J1
Broadcom Limited
$0.0533 Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 100.0 mcd 609 nm 120 deg HIGH RELIABILITY, SUPPORTS INFRA RED Amber SINGLE 0.0715 cd SINGLE COLOR LED 5 V 100 °C -55 °C 2 TAPE AND REEL 7" ROUND Pure Tin (Sn) 3 mm 1.8 mm 2.2 mm BROADCOM INC LCC-2 compliant 8541.40.20.00 Avago Technologies
SML-P12DTT86R
ROHM Semiconductor
$0.0539 Yes Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 81.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY Orange SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more compliant 8541.40.20.00 ROHM Semiconductor