Parametric results for: AWSAmazon帳單代付TG:@duo785.z... under Visible LEDs

Filter Your Search

11 - 20 of 37 results

All Filters
|
-
-
-
-
Color: TGR
Select parts from the table below to compare.
Compare
Compare
LTE67C-T2V1-35
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 30 mA 3.3 V 1 YES SURFACE MOUNT 627.5 mcd 525 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V e3 100 °C -40 °C 4 TR ROUND Tin (Sn) 3 mm 1.8 mm 2.4 mm ROHS COMPLIANT, PLASTIC, SMT, LCC-4 Compliant 8541.41.00.00
LTA673-Q1R2-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 195.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.5 mm 4 mm 2.4 mm ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.41.00.00
LTT67C-T2V1-35
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 4.1 V 1 YES SURFACE MOUNT 627.5 mcd 523 nm 120 deg COLORLESS CLEAR TR, 7 INCH: 2000 Blue-Green SINGLE 0.355 cd SINGLE COLOR LED 5 V e2 100 °C -40 °C 2 TR, 13 INCH ROUND Tin/Nickel (Sn/Ni) 3 mm 1.8 mm 2.4 mm ROHS COMPLIANT, SMT, PLASTIC, LCC-2 Compliant 8541.41.00.00
LTQ39G-Q1S2-25-1
OSRAM GmbH
Check for Price Yes Transferred TGR 15 mA 3.2 V 1 YES SURFACE MOUNT 175.5 mcd 525 nm 135 deg COLORLESS DIFFUSED Blue-Green SINGLE SINGLE COLOR LED 5 V e3 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Matte Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 350 µm 1.1 mm 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.41.00.00
LTL89S-M2N2-35
OSRAM GmbH
Check for Price Obsolete TGR 15 mA 3.8 V 1 YES SURFACE MOUNT 33.7 mcd 523 nm 160 deg COLORLESS DIFFUSED SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.45 mm 650 µm 1.3 mm 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN Unknown 8541.41.00.00
LTE67C-T2V1-35
OSRAM GmbH
Check for Price Yes Obsolete TGR 30 mA 3.3 V 1 YES SURFACE MOUNT 627.5 mcd 525 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V e3 100 °C -40 °C 4 TR ROUND Tin (Sn) 3 mm 1.8 mm 2.4 mm ROHS COMPLIANT, PLASTIC, SMT, LCC-4 Compliant 8541.41.00.00
LTY87S-N1P1-35
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 15 mA 1 YES SURFACE MOUNT 42.0 mcd 523 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED SINGLE SINGLE COLOR LED e3 100 °C -40 °C 2 TR RECTANGULAR Tin (Sn) 2.9 mm 1.1 mm 1.7 mm ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.41.00.00
LTQH9G-Q2S2-25-1
OSRAM GmbH
Check for Price Yes Obsolete TGR 15 mA 3.2 V 1 YES SURFACE MOUNT 370.0 mcd 472 nm 170 deg COLORLESS DIFFUSED Blue SINGLE SINGLE COLOR LED 5 V e3 85 °C -40 °C 2 TR RECTANGULAR Matte Tin (Sn) - with Nickel (Ni) barrier 1.1 mm 350 µm 1 mm 1 X 0.55 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.41.00.00
LTL89S-N2Q1-35
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 15 mA 3.8 V 1 YES SURFACE MOUNT 62.75 mcd 523 nm 160 deg COLORLESS DIFFUSED SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.45 mm 650 µm 1.3 mm 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN Compliant 8541.41.00.00
LTW5KM-JYKZ-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 400 mA 3.7 V 1 YES SURFACE MOUNT 520 nm 160 deg COLORLESS CLEAR Blue-Green SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH ROUND 3.8 mm ROHS COMPLIANT, SMD, 2 PIN Unknown 8541.41.00.00