Parametric results for: HLMP6700AGR under Visible LEDs

Filter Your Search

21 - 30 of 10,032,835 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
17-21/Y2C-CP2Q2B/4T
Everlight Electronics Co Ltd
$0.0260 Yes Active BRILLIANT YELLOW 25 mA 2.35 V 1 YES SURFACE MOUNT 84.5 mcd 591 nm 140 deg WATER CLEAR SINGLE 0.057 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm 8541.40.20.00
SZ1-6.00-G850-F4P
Bivar Inc
$0.0261 Yes Active SINGLE COLOR LED 8541.40.20.00
17-215/S2C-CP2R1B/4T
Everlight Electronics Co Ltd
$0.0264 Yes Active BRILLIANT ORANGE 25 mA 2.35 V 1 YES SURFACE MOUNT 98.5 mcd 611 nm 130 deg WATER CLEAR SINGLE 0.057 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.4 mm 8541.40.20.00
12-21SURC/S530-A3/TR8
Everlight Electronics Co Ltd
$0.0267 Yes Yes Active HYPER RED 25 mA 1 YES SURFACE MOUNT 68.0 mcd 632 nm 120 deg WATER CLEAR SUPPORTS INFRARED SINGLE SINGLE COLOR LED 85 °C -40 °C 3 TR, 7 INCH RECTANGULAR 2.8 mm 1 mm 2 mm 8541.40.20.00 ROHS COMPLIANT, SMD, 3 PIN EAR99
19-213/Y2C-CQ2R2L/5T
Everlight Electronics Co Ltd
$0.0269 Yes Active BRILLIANT YELLOW 25 mA 2.3 V 1 YES SURFACE MOUNT 135.0 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.09 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
27-21/G6C-AL1N1B/3C
Everlight Electronics Co Ltd
$0.0270 Yes Active BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 23.75 mcd 575 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00 HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN EAR99 2016-03-10
19-21/G6C-AM2P1/4T
Everlight Electronics Co Ltd
$0.0272 Yes Active Unconfirmed BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 39.75 mcd 575 nm 100 deg WATER CLEAR SINGLE 0.0225 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm 8541.40.20.00
19-213UYC/S530-A4/5T
Everlight Electronics Co Ltd
$0.0279 Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 78.0 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.052 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
19-213/BHC-ZL1M2RY/5T
Everlight Electronics Co Ltd
$0.0280 Yes Active Unconfirmed BLUE 25 mA 3.1 V 1 YES SURFACE MOUNT 20.0 mcd 468 nm 120 deg WATER CLEAR SINGLE 0.0115 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
19-21/GPC-FL1M2B/4T
Everlight Electronics Co Ltd
$0.0280 Yes Active PURE GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 20.0 mcd 561 nm 100 deg WATER CLEAR SINGLE 0.0115 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm 8541.40.20.00