Parametric results for: HLMP6700AGR under Visible LEDs

Filter Your Search

31 - 40 of 10,032,835 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0295 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
JE2835BWT-N-U40GA0000-N0000001
Cree, Inc.
$0.0299 Yes Active NEUTRAL WHITE 240 mA 3 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, EMBOSSED, 7 INCH RECTANGULAR 1.975 mm 700 µm 8541.40.20.00 2020-01-21
SML-D12M8WT86C
ROHM Semiconductor
$0.0304 Yes Active HIGH BRIGHTNESS YELLOW GREEN 20 mA 2.2 V 1 YES SURFACE MOUNT 25.0 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.01 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm 8541.40.20.00
17-21/S2C-BL2M2LY/4T
Everlight Electronics Co Ltd
$0.0306 Yes Active BRILLIANT ORANGE 25 mA 2.3 V 1 YES SURFACE MOUNT 21.5 mcd 611 nm 140 deg WATER CLEAR SINGLE 0.0145 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1.1 mm 1.4 mm 8541.40.20.00
599-0120-007F
Dialight
$0.0308 Yes Active RED ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 138.0 mcd 140 deg NONDIFFUSED SINGLE 0.09 cd SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.4 mm 8541.40.20.00
599-0020-007F
Dialight
$0.0310 Yes Active RED ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 140 deg NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.1 mm 8541.40.20.00
LL-S192UGC-2B
Lucky Light Electronics Co Ltd
$0.0312 Yes Contact Manufacturer SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 25.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 10 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR 8541.40.20.00
LTST-C150KRKT
Lite-On Semiconductor Corporation
$0.0312 Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 3.5 mm 1.1 mm 2.06 mm 8541.40.20.00 LE0310911008YYYY10131039 3A001.A.6.B
RF-GNB191TS-CF
Shenzhen Refond Optoelect
$0.0312 Yes Contact Manufacturer GREEN 30 mA 2.7 V 1 YES SURFACE MOUNT 880.0 mcd 140 deg SINGLE 0.26 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 700 µm 1.1 mm 8541.40.20.00
19-217/G7C-BK2L2VY/6T
Everlight Electronics Co Ltd
$0.0313 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.2 V 1 YES SURFACE MOUNT 13.5 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.009 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 400 µm 1 mm 8541.40.20.00