Filter Your Search
31 - 40 of 10,033,536 results
|
|
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
|
$0.0306 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 21.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||
|
|
JE2835BWT-N-U40GA0000-N0000001
Cree, Inc.
|
$0.0310 | Yes | Active | NEUTRAL WHITE | 240 mA | 3 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | RECTANGULAR | 1.975 mm | 700 µm | 8541.40.20.00 | 2020-01-21 | ||||||||||
|
|
RF-GNB191TS-CF
Shenzhen Refond Optoelect
|
$0.0312 | Yes | Contact Manufacturer | GREEN | 30 mA | 2.7 V | 1 | YES | SURFACE MOUNT | 880.0 mcd | 140 deg | SINGLE | 0.26 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 700 µm | 1.1 mm | 8541.40.20.00 | ||||||||||
|
|
17-21/S2C-BL2M2LY/4T
Everlight Electronics Co Ltd
|
$0.0313 | Yes | Active | BRILLIANT ORANGE | 25 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 21.5 mcd | 611 nm | 140 deg | WATER CLEAR | SINGLE | 0.0145 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1.1 mm | 1.4 mm | 8541.40.20.00 | |||||||
|
|
KP-2012SRC-PRV
Kingbright
|
$0.0318 | Yes | Yes | Transferred | SUPER BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 660 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | 8541.40.20.00 | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | ||||||||
|
|
LL-S192UGC-2B
Lucky Light Electronics Co Ltd
|
$0.0318 | Yes | Contact Manufacturer | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | 575 nm | 140 deg | WATER CLEAR | SINGLE | 10 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR | 8541.40.20.00 | |||||||||||
|
|
RF-WU0402DS-DD-B
Shenzhen Refond Optoelect
|
$0.0320 | Yes | Contact Manufacturer | WHITE | 20 mA | 2.7 V | 1 | YES | SURFACE MOUNT | 340.0 mcd | 140 deg | SINGLE | 0.15 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 750 µm | 400 µm | 1 mm | 8541.40.20.00 | ||||||||||
|
|
19-217/G7C-BK2L2VY/6T
Everlight Electronics Co Ltd
|
$0.0320 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 13.5 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.009 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 400 µm | 1 mm | 8541.40.20.00 | ||||||||
|
|
23-21B/G6C-AM2P1/3A
Everlight Electronics Co Ltd
|
$0.0320 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 39.75 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.0225 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 1.4 mm | 8541.40.20.00 | ||||||||
|
|
12-215/G6C-AL2M2B/3C
Everlight Electronics Co Ltd
|
$0.0320 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 21.5 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 600 µm | 1.7 mm | 8541.40.20.00 | EAR99 |