Parametric results for: LEDP3MQ-HTJS-R under Visible LEDs

Filter Your Search

41 - 50 of 10,033,536 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
23-21B/G6C-AM2P1/3A
Everlight Electronics Co Ltd
$0.0316 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 39.75 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.0225 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.1 mm 1.4 mm 8541.40.20.00
12-215/G6C-AL2M2B/3C
Everlight Electronics Co Ltd
$0.0316 Yes Active BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 21.5 mcd 575 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 600 µm 1.7 mm 8541.40.20.00 EAR99
19-21/R6C-AL2N1VY/4T
Everlight Electronics Co Ltd
$0.0316 Yes Active BRILLIANT RED 25 mA 2.2 V 1 YES SURFACE MOUNT 25.25 mcd 632 nm 100 deg WATER CLEAR SINGLE 0.0145 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm 8541.40.20.00
19-217/S3C-AL2N1VY/6T
Everlight Electronics Co Ltd
$0.0319 Yes Active REDDISH ORANGE 25 mA 2.2 V 1 YES SURFACE MOUNT 25.25 mcd 621 nm 120 deg WATER CLEAR SINGLE 0.0145 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 400 µm 1 mm 8541.40.20.00
KP-2012SRC-PRV
Kingbright
$0.0319 Yes Yes Transferred SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm 8541.40.20.00 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
RF-WU0402DS-DD-B
Shenzhen Refond Optoelect
$0.0320 Yes Contact Manufacturer WHITE 20 mA 2.7 V 1 YES SURFACE MOUNT 340.0 mcd 140 deg SINGLE 0.15 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 750 µm 400 µm 1 mm 8541.40.20.00
OSG80603C1E
OptoSupply Limited
$0.0324 Yes Active YELLOW GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 10.0 mcd 120 deg SINGLE 0.005 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00
67-21S/KK4C-H4040N3P32833Z6/2T
Everlight Electronics Co Ltd
$0.0324 Yes Active NEUTRAL WHITE 75 mA 3.3 V 1 YES SURFACE MOUNT 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.05 mm 700 µm 8541.40.20.00 EAR99 LCC-2
LTW-K140SZR50-EU
Lite-On Semiconductor Corporation
$0.0327 Yes Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm 8541.40.20.00
204-10SYGD/S530-E2
Everlight Electronics Co Ltd
$0.0328 Yes Yes Active SUPER YELLOW GREEN 25 mA 1 NO RADIAL MOUNT 50.0 mcd 575 nm 60 deg DIFFUSED GREEN SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 5.2 mm 3 mm 8541.40.20.00 EAR99 ROHS COMPLIANT PACKAGE-2