Parametric results for: HLMP-R100-RX000 under Visible LEDs

Filter Your Search

71 - 80 of 10,033,534 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
23-21/BHC-AM1N2TY/3A
Everlight Electronics Co Ltd
$0.0344 Yes Active BLUE 10 mA 3 V 1 YES SURFACE MOUNT 31.5 mcd 468 nm 130 deg WATER CLEAR SINGLE 0.018 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.1 mm 1.4 mm 8541.40.20.00
OSVX0603C1E
OptoSupply Limited
$0.0345 Yes Active VIOLET 20 mA 3.4 V 1 YES SURFACE MOUNT 100.0 mcd 120 deg SINGLE 0.07 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Active PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00
LTST-C190KGKT
Lite-On Semiconductor Corporation
$0.0345 Yes Yes Active GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 800 µm 1.1 mm 8541.40.20.00 EAR99
703-0089
SPC Multicomp
$0.0345 Yes Active ORANGE 30 mA 2.6 V 1 NO RADIAL MOUNT 50.0 mcd 642 nm 35 deg CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V T-1 85 °C -25 °C 2 BULK ROUND 2.54 mm 5.1 mm 3 mm 8541.40.20.00
16-213USRC/S530-A2/TR8
Everlight Electronics Co Ltd
$0.0350 Yes Active DARK RED 25 mA 2.4 V 1 YES SURFACE MOUNT 30.0 mcd 639 nm 120 deg WATER CLEAR SINGLE 0.012 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 750 µm 450 µm 1 mm 8541.40.20.00 EAR99
TLMY1100-GS08
Vishay Intertechnologies
$0.0350 Yes Obsolete YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 591 nm 160 deg SUPPORTS INFRARED SINGLE 0.05 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) 1.45 mm 600 µm 1.6 mm 8541.40.20.00 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN
CLA1B-MKW-XD0E0E53
Cree, Inc.
$0.0351 Yes Active WARM WHITE 80 mA 1 YES SURFACE MOUNT 3023.0 mcd 120 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm 8541.40.20.00
LTW-2835SZK40
Lite-On Semiconductor Corporation
$0.0355 Yes Active BLUE 80 mA 3.2 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.85 mm 8541.40.20.00
OSY50603C1E
OptoSupply Limited
$0.0355 Yes Active YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 32.5 mcd 120 deg SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00