Filter Your Search
71 - 80 of 10,033,536 results
|
|
OSK40603C1E
OptoSupply Limited
|
$0.0345 | Yes | Active | PINK | 20 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 75.0 mcd | 120 deg | SINGLE | 0.05 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||||
|
|
19-21SYGC/S530-E5/4T
Everlight Electronics Co Ltd
|
$0.0345 | Yes | Active Unconfirmed | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 42.0 mcd | 575 nm | 100 deg | WATER CLEAR | SINGLE | 0.035 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
23-21/BHC-AM1N2TY/3A
Everlight Electronics Co Ltd
|
$0.0345 | Yes | Active | BLUE | 10 mA | 3 V | 1 | YES | SURFACE MOUNT | 31.5 mcd | 468 nm | 130 deg | WATER CLEAR | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 1.4 mm | 8541.40.20.00 | |||||||||||
|
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0345 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | 8541.40.20.00 | EAR99 | ||||||
|
|
703-0089
SPC Multicomp
|
$0.0345 | Yes | Active | ORANGE | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 50.0 mcd | 642 nm | 35 deg | CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 5.1 mm | 3 mm | 8541.40.20.00 | |||||||||
|
|
TLMY1100-GS08
Vishay Intertechnologies
|
$0.0350 | Yes | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 591 nm | 160 deg | SUPPORTS INFRARED | SINGLE | 0.05 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | 8541.40.20.00 | 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | |||||||
|
|
16-213USRC/S530-A2/TR8
Everlight Electronics Co Ltd
|
$0.0350 | Yes | Active | DARK RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 30.0 mcd | 639 nm | 120 deg | WATER CLEAR | SINGLE | 0.012 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 750 µm | 450 µm | 1 mm | 8541.40.20.00 | EAR99 | |||||||||
|
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
|
$0.0351 | Yes | Active | WARM WHITE | 80 mA | 1 | YES | SURFACE MOUNT | 3023.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.9 mm | 8541.40.20.00 | ||||||||||||||||
|
|
LTW-2835SZK40
Lite-On Semiconductor Corporation
|
$0.0355 | Yes | Active | BLUE | 80 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.85 mm | 8541.40.20.00 | |||||||||||||
|
|
OSY50603C1E
OptoSupply Limited
|
$0.0355 | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | 8541.40.20.00 |