Filter Your Search
1 - 10 of 55 results
|
LE67WL3901
Bulgin
|
Check for Price | Active | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | BULGIN LTD | compliant | 8541.40.20.00 | |||||||||||
|
LE67WL39018
Bulgin
|
Check for Price | Active | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | BULGIN LTD | compliant | 8541.40.20.00 | |||||||||||
|
LE67WL39017
Arcolectric
|
Check for Price | Transferred | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | ARCOLECTRIC | unknown | 8541.40.20.00 | |||||||||||
|
LE67WL39016
Arcolectric
|
Check for Price | Transferred | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | ARCOLECTRIC | unknown | 8541.40.20.00 | |||||||||||
|
LE67WL3901
Arcolectric
|
Check for Price | Transferred | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | ARCOLECTRIC | unknown | 8541.40.20.00 | |||||||||||
|
LE67WL39016
Bulgin
|
Check for Price | Active | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | BULGIN LTD | compliant | 8541.40.20.00 | |||||||||||
|
LE67WL39018
Arcolectric
|
Check for Price | Transferred | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | ARCOLECTRIC | unknown | 8541.40.20.00 | |||||||||||
|
LE67WL39017
Bulgin
|
Check for Price | Active | AMBER | 50 mA | 1 | NO | PANEL MOUNT | 90 mcd | 580 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | BULGIN LTD | compliant | 8541.40.20.00 | |||||||||||
|
HLMP-LE65-XYCDD
Broadcom Limited
|
Check for Price | Yes | Obsolete | CYAN | 30 mA | 1 | NO | RADIAL MOUNT | 2030.0 mcd | 501 nm | 50 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin (Sn) | 2.54 mm | 7.26 mm | 4 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | ||||
|
HLMP-LE65-XYCDD
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | CYAN | 30 mA | 1 | NO | RADIAL MOUNT | 2030.0 mcd | 501 nm | 50 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin (Sn) | 2.54 mm | 7.26 mm | 4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies |