Filter Your Search
1 - 10 of 792 results
|
HLMP-EL08-XZ000
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 11600.0 mcd | 592 nm | 6 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||
|
HLMP-EL08-XZ000
Broadcom Limited
|
Check for Price | Yes | Obsolete | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 11600.0 mcd | 592 nm | 6 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||||
|
ALMD-CL3D-XZ002
Avago Technologies
|
Check for Price | Yes | Yes | Active | AMBER | 50 mA | 1 | YES | SURFACE MOUNT | 11600.0 mcd | 594 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | compliant | 8541.40.20.00 | ||||||||||||||
|
ALMD-EL3D-XZ002
Avago Technologies
|
Check for Price | Yes | Yes | Active | AMBER | 50 mA | 1 | YES | SURFACE MOUNT | 11600.0 mcd | 594 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | compliant | 8541.40.20.00 | ||||||||||||||
|
ALMD-LL36-XZ002
Avago Technologies
|
Check for Price | Yes | Yes | Active | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 2280.0 mcd | 594 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 4 | TR, 13 INCH | OVAL | SILVER | 2.35 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | compliant | 8541.40.20.00 | |||||||||||
|
ALMD-EL3D-XZ002
Broadcom Limited
|
Check for Price | Yes | Active | AMBER | 50 mA | 1 | YES | SURFACE MOUNT | 11600.0 mcd | 594 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | BROADCOM INC | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | compliant | 8541.40.20.00 | |||||||||||||||
|
ALMD-LL36-XZ002
Broadcom Limited
|
Check for Price | Yes | Active | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 2280.0 mcd | 594 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 4 | TR, 13 INCH | OVAL | SILVER | 2.35 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | compliant | 8541.40.20.00 | ||||||||||||
|
ALMD-LL37-XZ002
Avago Technologies
|
Check for Price | Yes | Active | AMBER | 50 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 2280.0 mcd | 594 nm | 40 deg | TINTED DIFFUSED | SINGLE | 1.66 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | TR, 13 INCH | OVAL | 2.35 mm | 3.6 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||||||
|
HLMP-EL08-XZ000
Agilent Technologies Inc
|
Check for Price | No | Obsolete | AMBER | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 11600.0 mcd | 592 nm | 6 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||||
|
ALMD-CL3D-XZ002
Broadcom Limited
|
Check for Price | Yes | Active | AMBER | 50 mA | 1 | YES | SURFACE MOUNT | 11600.0 mcd | 594 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | BROADCOM INC | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | compliant | 8541.40.20.00 |