Filter Your Search
1 - 10 of 10,033,535 results
|
|
L-150A9VS/1EGW
Kingbright
|
$0.0109 | Yes | Yes | Transferred | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | NO | RADIAL MOUNT | 50.0/45.0 mcd | 627/565 nm | 30 deg | DIFFUSED WHITE | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 3 | BAG; BOX | ROUND | 2.54 mm | 6.22 mm | 5 mm | 5 MM, ROHS COMPLIANT PACKAGE-3 | 8541.40.20.00 | ||||||||
|
|
JE2835AWT-R-U40GA0000-N0000001
Cree, Inc.
|
$0.0128 | Yes | Active | NEUTRAL WHITE | 240 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | RECTANGULAR | 1.975 mm | 700 µm | 8541.40.20.00 | 2019-09-19 | ||||||||||||
|
|
KP-1608SYCK
Kingbright
|
$0.0143 | Yes | Yes | Transferred | SUPER BRIGHT YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 590 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | 8541.40.20.00 | ||||||||||
|
|
JE2835BWT-N-H65EA0000-N0000001
Cree, Inc.
|
$0.0186 | Yes | Active | COOL WHITE | 240 mA | 3 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | RECTANGULAR | 1.975 mm | 700 µm | 8541.40.20.00 | 2020-01-21 | ||||||||||||
|
|
19-213/G6W-FN1P1B/5T
Everlight Electronics Co Ltd
|
$0.0190 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 575 nm | 130 deg | DIFFUSED WHITE | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
L-1503SRD
Kingbright
|
$0.0210 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 700.0 mcd | 660 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 8.6 mm | 5 mm | 8541.40.20.00 | Compliant | ||||||
|
|
19-217/G7C-AM1N2B/6T
Everlight Electronics Co Ltd
|
$0.0239 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 31.5 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 400 µm | 1 mm | 8541.40.20.00 | |||||||||
|
|
19-213/BHC-ZK1L2B11X/5T
Everlight Electronics Co Ltd
|
$0.0239 | Yes | Active | BLUE | 10 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 12.6 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
19-213/Y2C-FN1P1VZ/5T
Everlight Electronics Co Ltd
|
$0.0239 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
|
$0.0241 | Contact Manufacturer | SUPER YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.0 mcd | 120 deg | WATER CLEAR | SINGLE | 18 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | 8541.40.20.00 |