Filter Your Search
1 - 10 of 121 results
|
LXML-PB01-0018
Lumileds
|
Check for Price | Yes | Yes | Active | BLUE | 1 A | 3.51 V | 1 | YES | SURFACE MOUNT | 125 deg | UL RECOGNIZED | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | ||||||
|
LXZ1-PB01
Lumileds
|
$1.4420 | Yes | Active | BLUE | 1 A | 1 | YES | SURFACE MOUNT | 470 nm | 125 deg | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | 600 µm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | |||||||||
|
LXML-PB01-0023
Lumileds
|
Check for Price | Yes | Yes | Active | BLUE | 1 A | 3.51 V | 1 | YES | SURFACE MOUNT | 125 deg | UL RECOGNIZED | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | |||||
|
LXML-PB01-0010
Lumileds
|
Check for Price | Yes | Obsolete | BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 470 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | |||||
|
LXHL-PB01
Lumileds
|
$4.1572 | Obsolete | BLUE | 350 mA | 3.99 V | 1 | YES | SURFACE MOUNT | 470 nm | 140 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 120 °C | -40 °C | 2 | TR, 11 INCH | ROUND | 5.61 mm | 5.8 mm | LUMILEDS HOLDING B V | unknown | 8541.40.20.00 | Lumileds | |||||||
|
LXML-PB01-0008
Lumileds
|
Check for Price | Yes | Obsolete | BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 470 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | ||||||
|
LXML-PB01-0030
Lumileds
|
$2.8409 | Yes | Yes | Active | BLUE | 1 A | 3.51 V | 1 | YES | SURFACE MOUNT | 125 deg | UL RECOGNIZED | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | |||||
|
LXML-PB01-0040
Lumileds
|
$2.2515 | Yes | Yes | Active | BLUE | 1 A | 3.51 V | 1 | YES | SURFACE MOUNT | 125 deg | UL RECOGNIZED | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | Lumileds | |||||
|
LXML-PB01-0013
Lumileds
|
Check for Price | Yes | Active | BLUE | 1 A | 3.99 V | 1 | YES | SURFACE MOUNT | 470 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 135 °C | -40 °C | 3 | TR, 13 INCH | ROUND | 1.99 mm | 2.61 mm | LUMILEDS HOLDING B V | compliant | 3A001.A.2.A | 8541.40.20.00 | ||||||
|
S1W0-2835578003-00000000-0PB01
Seoul Semiconductor
|
Check for Price | Yes | Active | COOL WHITE | 180 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 11100.0 mcd | 120 deg | PARALLEL CONNECTED, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | 2.1 mm | 700 µm | SEOUL SEMICONDUCTOR CO LTD | unknown |