Filter Your Search
31 - 40 of 43 results
|
SSI-LXH072SRD
ITW Lumex
|
Check for Price | Yes | Yes | Active | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 50.0 mcd | 660 nm | 110 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072GD-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | PANEL MOUNT | 9.0 mcd | 565 nm | 80 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 1.2 mm | 7.2 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072SID11575
ITW Lumex
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | NO | PANEL MOUNT | 90.0 mcd | 636 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH072ID12V150
ITW Lumex
|
Check for Price | Yes | Active | RED | 12 mA | 14 V | 1 | NO | PANEL MOUNT | 10.0 mcd | 635 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072USBD
ITW Lumex
|
Check for Price | Yes | Active | SINGLE COLOR LED | LUMEX INC | compliant | 8541.40.20.00 | |||||||||||||||||||||||
|
SSI-LXH072HGW-3LD
ITW Lumex
|
Check for Price | Yes | Yes | Active | RED/GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 4.0/9.0 mcd | 700/565 nm | 110 deg | DIFFUSED MILKY WHITE | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -40 °C | 3 | BULK | RECTANGULAR | 2.54 mm | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072HGW-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | DEEP RED/GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 695/565 nm | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | DUAL COLOR LED | 100 °C | -50 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||||
|
SSI-LXH072GD-675
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 9.0 mcd | 565 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH072SYD1157
ITW Lumex
|
Check for Price | Yes | Yes | Active | SUPER YELLOW | 30 mA | 1 | NO | PANEL MOUNT | 25.0 mcd | 590 nm | 110 deg | DIFFUSED YELLOW | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH072GD-23240
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 9.0 mcd | 565 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 |