Parametric results for: 554AC000393DGR under VCXO

Filter Your Search

1 - 10 of 1,814,391 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ASG-P-V-A-156.250MHZ-T
Abracon Corporation
$0.2613 Yes Yes Active 156.25 MHz 35 % 15 pF 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 350 ps NO 50 ppm 350 ps 60 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.9mm SMD, 6 PIN Clock
PL500-17SC
Microchip Technology Inc
$0.5288 Yes Obsolete 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 8 YES Matte Tin (Sn) 5.0mm x 4.0mm x 1.75mm SOP-8 Clock 8 SOIC-8 Compliant EAR99 8542.39.00.01
package
ASG-P-V-A-125.000MHZ-T
Abracon Corporation
$1.2611 Yes Yes Active 125 MHz 35 % 15 pF 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 350 ps NO 50 ppm 350 ps 60 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.9mm SMD, 6 PIN Clock
package
ASG-D-V-A-491.520MHZ-T
Abracon Corporation
$1.4620 Yes Yes Active 491.52 MHz 50 % 15 pF 3.3 V LVDS DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION 3.3 V 450 ps NO 50 ppm 350 ps 40 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.9mm SMD, 6 PIN Clock
package
ASG-D-V-A-622.08MHZ-T
Abracon Corporation
$1.4620 Yes Active 622.08 MHz 35 % 3.3 V LVDS 3.3 V 50 ppm 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.9mm Clock EAR99 8542.39.00.01
package
ABLJO-V-92.160MHZ-T
Abracon Corporation
$1.7209 Yes Active 92.16 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 25 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm SMD, 6 PIN Clock
package
ASVV-27.000MHZ-S-T
Abracon Corporation
$1.9767 Yes Active 27 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 80 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 45/55 % 70 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
package
ABLJO-V-106.250MHZ-T
Abracon Corporation
$1.9809 Yes Active 106.25 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 30 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm SMD, 6 PIN Clock
package
ABLJO-V-98.304MHZ-T
Abracon Corporation
$1.9809 Yes Active 98.304 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 25 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm SMD, 6 PIN Clock
package
ASG-P-V-A-100.000MHZ-T
Abracon Corporation
$2.0610 Yes Active 100 MHz 35 % 15 pF 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 350 ps NO 50 ppm 350 ps 60 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.9mm SMD, 6 PIN Clock