Parametric results for: VCXO2EV-R24MHZ under VCXO

Filter Your Search

41 - 50 of 1,808,199 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ASVV-44.736MHZ-N102-T
Abracon Corporation
$4.0500 Yes Active 44.736 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock TR, 7 INCH
package
ASVV-32.768MHZ-N152-T
Abracon Corporation
$4.0902 Yes Active 32.768 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 150 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock TR, 7 INCH
LTC6995HS6-1#TRMPBF
Analog Devices Inc
$4.1014 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock TR 6 05-08-1636 EAR99 8542.39.00.01
LTC6995IDCB-2#TRMPBF
Analog Devices Inc
$4.1284 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.08,53 YES Matte Tin (Sn) - annealed 3.0mm x 2.0mm x 0.75mm DFN, 6 PIN Clock TR 6 05-08-1715 EAR99 8542.39.00.01
LTC6995HS6-1#WTRPBF
Analog Devices Inc
$4.3014 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock TR 6 05-08-1636 EAR99 8542.39.00.01 2019-12-04
package
ASVV-27.000MHZ-N152-T
Abracon Corporation
$4.3907 Yes Active 27 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 150 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % 70 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock TR, 7 INCH
LTC6995IDCB-1#TRMPBF
Analog Devices Inc
$4.4573 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.08,53 YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm DFN, 6 PIN Clock TR 6 05-08-1715 EAR99 8542.39.00.01
package
ASG-D-V-A-491.520MHZ-T
Abracon Corporation
$4.4616 Yes Yes Active 491.52 MHz 50 % 15 pF 3.3 V LVDS DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION 3.3 V 450 ps NO 50 ppm 350 ps 40 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.9mm SMD, 6 PIN Clock TR, EMBOSSED, 13 INCH
package
ASG-D-V-B-500.000MHZ-T
Abracon Corporation
$4.4616 Yes Yes Active 500 MHz 50 % 15 pF 2.5 V LVDS DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION 2.5 V 450 ps NO 50 ppm 350 ps 35 mA 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.9mm SMD, 6 PIN Clock TR, EMBOSSED, 13 INCH
package
ASVV-40.000MHZ-N102-T
Abracon Corporation
$4.5377 Yes Active 40 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock TR, 7 INCH