Filter Your Search
1 - 10 of 1,814,391 results
|
ABLJO-V-92.160MHZ-T
Abracon Corporation
|
$0.2212 | Yes | Active | 92.16 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | SMD, 6 PIN | Clock | |||||||||||||
|
ABLJO-V-98.304MHZ-T
Abracon Corporation
|
$0.4812 | Yes | Active | 98.304 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | SMD, 6 PIN | Clock | |||||||||||||
|
ABLJO-V-106.250MHZ-T
Abracon Corporation
|
$0.4812 | Yes | Active | 106.25 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | SMD, 6 PIN | Clock | |||||||||||||
|
|
PL500-17SC
Microchip Technology Inc
|
$0.5288 | Yes | Obsolete | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) | 5.0mm x 4.0mm x 1.75mm | SOP-8 | Clock | 8 | SOIC-8 | Compliant | EAR99 | 8542.39.00.01 | TUBE | ||||||||||||||
|
ABLJO-V-187.500MHZ-T
Abracon Corporation
|
$0.5415 | Yes | Active | 187.5 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | Clock | ||||||||||||||
|
ABLJO-V-184.320MHZ-T
Abracon Corporation
|
$0.5415 | Yes | Active | 184.32 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | Clock | ||||||||||||||
|
ASG-P-V-A-491.520MHZ-T
Abracon Corporation
|
$1.1821 | Yes | Yes | Active | 491.52 MHz | 35 % | 15 pF | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 50 ppm | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | SMD, 6 PIN | Clock | TR, EMBOSSED, 13 INCH | |||||||||||||||
|
ASG-P-V-A-125.000MHZ-T
Abracon Corporation
|
$1.2611 | Yes | Yes | Active | 125 MHz | 35 % | 15 pF | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 50 ppm | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | SMD, 6 PIN | Clock | TR, EMBOSSED, 13 INCH | |||||||||||||||
|
ASVV-20.000MHZ-N152-T
Abracon Corporation
|
$1.5878 | Yes | Active | 20 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 150 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | SMD, 6 PIN | Clock | TR, 7 INCH | |||||||||||||
|
|
PL500-17TI
Microchip Technology Inc
|
$1.9439 | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 3.0mm x 1.7mm x 1.35mm | SOT23-6 | Clock | Compliant | BAG |