Parametric results for: 雅安哪里有大保健+9O945З29O_Q_|_扣 under Voltage Controlled Oscillators

Filter Your Search

1 - 10 of 11,801 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC6990CDCB#TRMPBF
Analog Devices Inc
$2.3509 No Yes Active VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 70 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm ANALOG DEVICES INC LEAD FREE, PLASTIC, DFN, 6 PIN 6 05-08-1715 compliant 8542.39.00.01 Analog Devices
MAX2623EUA+
Maxim Integrated Products
$3.1726 Yes Yes Transferred 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 950 MHz 855 MHz -8 dBm -101 dBc/Hz 11.5 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
MAX2751EUA+
Maxim Integrated Products
$3.3611 Yes Yes Transferred 4 MHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 175 MHz/V 2.26 GHz 2.12 GHz -3 dBm -125 dBc/Hz 15.9 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
MAX2754EUA+
Maxim Integrated Products
$3.5172 Yes Yes Transferred 1.25 GHz 4 MHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 124 MHz/V 1.25 GHz 1.145 GHz -5 dBm -137 dBc/Hz 20 mA e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC TSSOP8,.19 compliant 8542.39.00.01 EAR99
LTC6990CS6#TRMPBF
Analog Devices Inc
$3.6047 No Yes Active VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 70 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 05-08-1636 compliant 8542.39.00.01 Analog Devices
MAX2752EUA+
Maxim Integrated Products
$3.6344 Yes Yes Transferred 4 MHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 170 MHz/V 2.165 GHz 2.025 GHz -3 dBm -125 dBc/Hz 15.2 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
LTC6990IS6#TRMPBF
Analog Devices Inc
$4.2976 No Yes Active VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 85 °C -40 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 05-08-1636 compliant 8542.39.00.01 Analog Devices
MAX2624EUA+
Maxim Integrated Products
$5.0891 Yes Yes Transferred 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 998 MHz 947 MHz -8 dBm -101 dBc/Hz 11.5 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 EAR99
MAX2750AUA+
Maxim Integrated Products
$5.2479 Yes Yes Transferred 2.47 GHz 4 MHz VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 2.47 GHz 2.37 GHz -3 dBm -125 dBc/Hz 21 mA 5.5 V 2.7 V e3 Not Qualified 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC LEAD FREE, MINIATURE PACKAGE-8 compliant 8542.39.00.01 EAR99
LTC6990HS6#WTRMPBF
Analog Devices Inc
$5.5584 No Yes Active 2 MHz VOLTAGE CONTROLLED OSCILLATOR ENABLE/DISABLE FUNCTION 2 MHz 488 Hz 283 µA 5.5 V 2.25 V CMOS e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.8 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC TSOT-23, 6 PIN 6 05-08-1636 compliant 8542.39.00.01 Analog Devices EAR99