Parametric results for: DSO2D15 under XO

Filter Your Search

1 - 10 of 28,957,221 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
DSC1001CE1-033.8688T
Microchip Technology Inc
$0.0084 Yes Yes Active 33.8688 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock TR
package
TC-6.000MBD-T
TXC Corporation
$0.0120 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm SMD, 4 PIN Clock TR
package
ASDMB-16.000MHZ-LC-T
Abracon Corporation
$0.0135 Yes Active 16 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 15 mA 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 EAR99 Clock
DSC6001JI3B-024.5760
Microchip Technology Inc
$0.0280 Yes Active 24.576 MHz 20 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.89mm VLGA, 4 PIN 4 VLGA-4 EAR99 8542.39.00.01 Clock TUBE
DSC1001DE2-020.0000
Microchip Technology Inc
$0.0621 Yes Active 20 MHz 25 % 10 KOHM, 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 3 ns NO 3 ns 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm CDFN, 4 PIN 4 VDFN-4 Clock TUBE
package
AMPMAFB-32.0000T
Abracon Corporation
$0.0874 Yes Active 32 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm VFLGA, 4 PIN Clock TR, 7 INCH
package
DSC1001CI1-019.2000T
Microchip Technology Inc
$0.0989 Yes Yes Active 19.2 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock TR
package
DSC1001DE1-012.0000
Microchip Technology Inc
$0.1010 Yes Yes Active 12 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C AEC-Q100; MIL-STD-883 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 Clock TUBE
package
DSC1001DE1-100.0000
Microchip Technology Inc
$0.1010 Yes Yes Active 100 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock TUBE
package
7C-4.000MBC-T
TXC Corporation
$0.1044 Yes Yes Active 4 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SMD, 4 PIN Clock TR