Parametric results for: MCSO2-B8MHZ under XO

Filter Your Search

1 - 10 of 29,003,365 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSC1001DE2-020.0000
Microchip Technology Inc
$0.0207 Buy Yes Active 20 MHz 25 % 10 KOHM, 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 3 ns NO 3 ns 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm CDFN, 4 PIN 4 VDFN-4 Clock
DSC1001DL1-037.1250
Microchip Technology Inc
$0.0232 Buy Yes Active 37.125 MHz 50 % 10 KOHM, 15 pF CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm QFN-4 4 VDFN-4 Clock EAR99 8542.39.00.01
DSC1001DL2-013.5000
Microchip Technology Inc
$0.0233 Buy Yes Active 13.5 MHz 25 % 10 KOHM, 15 pF CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm QFN-4 4 VDFN-4 Clock EAR99 8542.39.00.01
DSC1001DL2-003.9000
Microchip Technology Inc
$0.0233 Buy Yes Active 3.9 MHz 25 % 10 KOHM, 15 pF CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm QFN-4 4 VDFN-4 Clock EAR99 8542.39.00.01
package
AMPMGFB-33.0000T
Abracon Corporation
$0.0447 Buy Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,..47X.62,47/30 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm VFLGA, 4 PIN Clock
DSC1101DL3-PROG
Microchip Technology Inc
$0.0471 Buy Yes Active 20 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 170 MHz 3.3 MHz 2 ns 3.6 V 2.25 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 6 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.9mm VDFN, 6 PIN 6 VDFN-6 Clock EAR99 8542.39.00.01
package
DSC1001DE1-020.0000
Microchip Technology Inc
$0.0546 Buy Yes Yes Active 20 MHz 50 % 10 KOHM, 15 pF CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm QFN-4 4 VDFN-4 Clock EAR99 8542.39.00.01
package
AMPMAFB-32.0000T
Abracon Corporation
$0.0599 Buy Yes Active 32 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm VFLGA, 4 PIN Clock
DSC1201DA3-PROG
Microchip Technology Inc
$0.0639 Buy Yes Active 20 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; PROGRAMMABLE O/P FREQ; BULK NO 170 MHz 2.5 MHz 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C SURFACE MOUNT 6 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.9mm VDFN, 6 PIN 6 VDFN-6 Clock EAR99 8542.39.00.01
package
ASCO-50.000MHZ-EK-T3
Abracon Corporation
$0.0804 Buy Yes Active Clock EAR99