Filter Your Search
1 - 10 of 29,014,810 results
|
|
DSC6003MA3B-032K768
Microchip Technology Inc
|
$0.0009 | Yes | Active | 32.768 kHz | 20 % | 5 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.89mm | VFLGA, 4 PIN | 4 | VFLGA-4 | EAR99 | 8542.39.00.01 | Clock | ||||||||||||
|
DSC1001CC1-047.3333
Microchip Technology Inc
|
$0.0069 | Yes | Yes | Active | 47.3333 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V A... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | |||||||||
|
|
DSC1001CE1-022.1184
Microchip Technology Inc
|
$0.0069 | Yes | Active | 22.1184 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | 2 ns | NO | 2 ns | 12.2 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.01,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | QFN-4 | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | |||||||
|
|
DSC1001BE1-012.0000
Microchip Technology Inc
|
$0.0116 | Yes | Active | 12 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | 2 ns | NO | 2 ns | 12.2 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.12,100 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.9mm | QFN-4 | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | |||||||
|
TC-6.000MBD-T
TXC Corporation
|
$0.0120 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | Clock | |||||||||||||||
|
ASDMB-16.000MHZ-LC-T
Abracon Corporation
|
$0.0135 | Yes | Active | 16 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | EAR99 | Clock | |||||||||
|
|
DSC1001CE1-019.2000
Microchip Technology Inc
|
$0.0216 | Yes | Active | 19.2 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | 2 ns | NO | 2 ns | 12.2 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.01,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | QFN-4 | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | |||||||
|
DSC1003CI2-050.0000
Microchip Technology Inc
|
$0.0253 | Yes | Yes | Active | 50 MHz | 25 % | 10 KOHM, 25 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ... more | 3 ns | NO | 3 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | QFN, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | ||||||||||
|
|
DSC1001BE2-001.6000
Microchip Technology Inc
|
$0.0259 | Yes | Active | 1.6 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | 2 ns | NO | 2 ns | 12.2 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.12,100 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.9mm | QFN-4 | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | |||||||
|
DSC1001CI1-016.0000
Microchip Technology Inc
|
$0.0431 | Yes | Yes | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock |