Parametric results for: MCSO2LKVT-A40MHZ under XO

Filter Your Search

1 - 10 of 29,014,810 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSC6003MA3B-032K768
Microchip Technology Inc
$0.0009 Yes Active 32.768 kHz 20 % 5 pF CMOS AEC-Q100; ENABLE/DISABLE FUNCTION; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 125 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.89mm VFLGA, 4 PIN 4 VFLGA-4 EAR99 8542.39.00.01 Clock
package
DSC1001CC1-047.3333
Microchip Technology Inc
$0.0069 Yes Yes Active 47.3333 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V A... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock
DSC1001CE1-022.1184
Microchip Technology Inc
$0.0069 Yes Active 22.1184 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.01,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm QFN-4 4 VDFN-4 EAR99 8542.39.00.01 Clock
DSC1001BE1-012.0000
Microchip Technology Inc
$0.0116 Yes Active 12 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.12,100 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.9mm QFN-4 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
TC-6.000MBD-T
TXC Corporation
$0.0120 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm SMD, 4 PIN Clock
package
ASDMB-16.000MHZ-LC-T
Abracon Corporation
$0.0135 Yes Active 16 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 15 mA 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 EAR99 Clock
DSC1001CE1-019.2000
Microchip Technology Inc
$0.0216 Yes Active 19.2 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.01,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm QFN-4 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
DSC1003CI2-050.0000
Microchip Technology Inc
$0.0253 Yes Yes Active 50 MHz 25 % 10 KOHM, 25 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ... more 3 ns NO 3 ns 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm QFN, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock
DSC1001BE2-001.6000
Microchip Technology Inc
$0.0259 Yes Active 1.6 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.12,100 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.9mm QFN-4 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
DSC1001CI1-016.0000
Microchip Technology Inc
$0.0431 Yes Yes Active 16 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock