Parametric results for: MCSO2LKVT-A40MHZ under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mcso2lkvta40mhz
Select parts from the table below to compare.
Compare
Compare
MCSO2LKVT-A40MHZE/DT3
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; TRAY; TR 1 ns NO 1 ns 3.465 V 3.135 V 45/55 % e1 70 °C SURFACE MOUNT 6 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2LKVT-A40MHZ
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 100 OHM 3.3 V LVDS TRAY; TR 1 ns NO 1 ns 3.465 V 3.135 V 45/55 % e4 70 °C SURFACE MOUNT 6 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2LKVT-A40MHZT3
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 100 OHM 3.3 V LVDS TRAY; TR 1 ns NO 1 ns 3.465 V 3.135 V 45/55 % e1 70 °C SURFACE MOUNT 6 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock
MCSO2LKVT-A40MHZE/D
Micro Crystal AG
Check for Price Yes Active 40 MHz 50 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; TRAY; TR 1 ns NO 1 ns 3.465 V 3.135 V 45/55 % e4 70 °C SURFACE MOUNT 6 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 6 PIN Clock