Filter Your Search
1 - 10 of 3,589 results
|
SG-8002JC33.0000M-PCBB
Seiko Epson Corporation
|
Check for Price | No | No | Obsolete | 33 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | PLASTIC PACKAGE-4 | not_compliant | Clock | |||||||||||
|
SG-8002JC1.0000M-SHBL3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1 MHz | 50 % | 15 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 125 MHz | 1 MHz | 16 mA | 3 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.23,200 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | SMDIP4,.23,200 | unknown | Clock | |||||
|
SG-8002JC125.0000M-PHBB:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 125 MHz | 1 MHz | 16 mA | 3 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | e3 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.23,200 | YES | TIN | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | SMDIP4,.23,200 | not_compliant | Clock | |||
|
SG-8002JC1.6844M-PCBB
Seiko Epson Corporation
|
Check for Price | No | No | Obsolete | 1.6844 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | PLASTIC PACKAGE-4 | not_compliant | Clock | |||||||||||
|
SG-8002JC48.0000M-PCBB
Seiko Epson Corporation
|
Check for Price | No | No | Obsolete | 48 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | PLASTIC PACKAGE-4 | not_compliant | Clock | |||||||||||
|
SG-8002JC66.700MHZ-SHBB:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 66.7 MHz | 50 % | 15 pF | 5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | TIN BISMUTH | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | SOJ, 4 PIN | not_compliant | Clock | ||||||||||
|
SG-8002JC-FREQ2-PTBS
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 50 % | 5 TTL, 15 pF | 5 V | TTL | 4 ns | NO | 90 MHz | 66.7 MHz | 4 ns | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 10.5mm x 5mm x 2.7mm | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||
|
SG-8002JC125.0000M-SCBL0:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | TIN | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | not_compliant | Clock | |||||||||||
|
SG-8002JC66.700MHZ-PCBL0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 66.7 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | TIN BISMUTH | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | SOJ, 4 PIN | not_compliant | Clock | ||||||||||
|
SG-8002JC-FREQ3-STBR
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 50 % | 15 pF | 5 V | TTL | 4 ns | NO | 125 MHz | 90 MHz | 4 ns | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 10.5mm x 5mm x 2.7mm | SEIKO EPSON CORP | unknown | Clock |