Filter Your Search
31 - 40 of 12,686,761 results
|
ASDMB-24.000MHZ-XY-T
Abracon Corporation
|
$2.5581 | Yes | Active | 24 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | ||||||||||||||
|
ASEMPLV-100.000MHZ-LR-T
Abracon Corporation
|
$4.0489 | Yes | Yes | Active | 100 MHz | 25 % | 100 OHM | LVDS | DIFFERENTIAL OUTPUT: STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | ||||||||||||||||
|
CB3LV-5I-25M0000
CTS Corporation
|
$1.0178 | Yes | Active | 25 MHz | 25 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 160 MHz | 1.5 MHz | 5 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS | GREEN, CERAMIC PACKAGE-4 | ||||||
|
ASDMB-8.000MHZ-LC-T
Abracon Corporation
|
$1.4999 | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | ||||||||||||||
|
ASEMB-50.000MHZ-LY-T
Abracon Corporation
|
$3.3303 | Yes | Active | 50 MHz | 3.3 V | CMOS | 150 MHz | 1 MHz | 15 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | DILCC4,.1,86 | 8542.32.00.61 | |||||||||||||
|
CB3LV-3I-24M0000
CTS Corporation
|
$1.0626 | Yes | Active | 24 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS | GREEN, CERAMIC PACKAGE-4 | ||||||||||||
|
ASH7KW-32.768KHZ-L-T
Abracon Corporation
|
$2.4104 | Yes | Yes | Active | 32.768 kHz | 126 % | 15 pF | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 70 ns | NO | 70 ns | 5.5 V | 1.2 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 1.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
|
ASDMB-24.000MHZ-LY-T
Abracon Corporation
|
$3.0135 | Yes | Active | 24 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
|
ASDM1-25.000MHZ-LC-T
Abracon Corporation
|
$1.4616 | Yes | Active | 25 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | ||||||||||||||
|
ASV-25.000MHZ-EJ-T
Abracon Corporation
|
$1.2101 | Yes | Yes | Active | 25 MHz | 20 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON |