Filter Your Search
31 - 40 of 652,512 results
|
UCC284DP-ADJ
Unitrode Corporation
|
Check for Price | No | Transferred | 200 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.008 | 0.17 % | 1 | 15 V | 1.25 V | BCD | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | Adjustable,Negative,Single Output,Ldo | |||||||||||||||||||||||||||
|
MAX16910CATA9+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 30 V | 3.5 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 1 | 5.1 V | 4.9 V | BCD | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
L4952D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 28 V | 9.5 V | 8.6 V | 160 mV | 150 mA | 10 V | 300 mV | 150 mA | 4 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 0.06 % | 1 | 8.8 V | 8.4 V | 10.5 V | 9.5 V | BCD | 2.3 % | R-PDSO-G20 | e3/e4 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOP, | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||||||||||||
|
L4955V3.3
STMicroelectronics
|
Check for Price | No | Obsolete | 22 V | 4.5 V | 3.3 V | 1.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 24 V | 0.01 % | 0.015 % | 1 | 3.399 V | 3.201 V | BCD | 3 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | STMicroelectronics | |||||||||||||||||||||
|
L4946B
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16 V | 10.5 V | 10 V | 125 mA | 8 V | 600 mV | 250 mA | 4 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26.5 V | 0.05 % | 0.15 % | 1 | 10.5 V | 9.5 V | 8.4 V | 7.6 V | BCD | 5 % | R-PZFM-T11 | e0 | Not Qualified | 150 °C | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | MULTIWATT-11 | not_compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | ZFM | 11 | ||||||||||||||
|
L4957AD2.5TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 3 V | 2.5 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 1 | 2.55 V | 2.45 V | BCD | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.14 mm | 4.83 mm | STMICROELECTRONICS | , SMSIP3H,.55TB | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 3 | ||||||||||||||||||
|
L4957AD1.8TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 3 V | 1.8 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 16 V | 1 | 1.836 V | 1.764 V | BCD | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.14 mm | 4.83 mm | STMICROELECTRONICS | , SMSIP3H,.55TB | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 3 | ||||||||||||||||||
|
L4955V5.1
STMicroelectronics
|
Check for Price | No | Obsolete | 22 V | 6.6 V | 5.1 V | 1.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 24 V | 0.01 % | 0.02 % | 1 | 5.25 V | 4.95 V | BCD | 3 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | STMicroelectronics | |||||||||||||||||||||
|
UCC384DP-ADJ
Unitrode Corporation
|
Check for Price | No | Transferred | 200 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.008 | 0.17 % | 1 | 15 V | 1.25 V | BCD | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | Adjustable,Negative,Single Output,Ldo | ||||||||||||||||||||||||||||
|
UCC384DP-ADJG4
Texas Instruments
|
$4.5621 | Yes | Yes | Active | 3.2 V | 15 V | 250 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.008 | 0.18 % | 1 | -1.2 V | -15 V | BCDMOS | 2.5 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | Adjustable,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments |