Filter Your Search
41 - 50 of 652,512 results
|
MAX16910CASA8+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 30 V | 6 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
UCC384DP-12TR
Texas Instruments
|
Check for Price | Obsolete | 15 V | 12.5 V | 12 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.015 % | 0.036 % | 1 | 12.24 V | 11.64 V | BCDMOS | 1.5 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -55 °C | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | SOIC | 8 | |||||||||||
|
UCC384DPTR-12
Texas Instruments
|
$3.1852 | Yes | Yes | Active | 15 V | 12.5 V | 12 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.015 % | 0.036 % | 1 | 12.24 V | 11.64 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | SOIC | 8 | Texas Instruments | |||||
|
MAX16910CASA8/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 30 V | 6 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | Fixed,Positive,Single Output,Ldo | 8-SOIC_N-150_MIL | 8 | Analog Devices | 8-SOIC_N-150_MIL | 2009-08-19 | |||||||||||
|
MAX16910CASA8/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 30 V | 6 V | 5 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
ADP1720ARMZ-3.3-R7
Analog Devices Inc
|
$1.1291 | No | Yes | Active | 28 V | 4 V | 3.3 V | 275 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 30 V | 0.0159 % | 0.008 % | 1 | 3.366 V | 3.234 V | BCDMOS | 2 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MO-187AA, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSSOP | 8 | Analog Devices | RM-8 | |||||
|
UCC384DP-12
Texas Instruments
|
$4.0752 | Yes | Yes | Active | 15 V | 12.5 V | 12 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.015 % | 0.036 % | 1 | 12.24 V | 11.64 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | SOIC | 8 | Texas Instruments | |||||
|
UCC384DP-5
Texas Instruments
|
$4.9917 | Yes | Yes | Active | 15 V | 5.2 V | 5 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.0125 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | SOIC | 8 | Texas Instruments | |||||
|
UCC384DP-5TR
Texas Instruments
|
Check for Price | Obsolete | 15 V | 5.2 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.013 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -55 °C | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | SOIC | 8 | ||||||||||||
|
ADP1720TRMZ5-EP
Analog Devices Inc
|
$2.1655 | No | Yes | Active | 28 V | 4 V | 5 V | 275 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 30 V | 0.0225 % | 0.0122 % | 1 | 5.1 V | 4.9 V | BCDMOS | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-187AA, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSSOP | 8 | Analog Devices | RM-8 |