Filter Your Search
21 - 30 of 474 results
|
S-13R1D25-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 3 V | 2.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1C12-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 2 V | 1.2 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.215 V | 1.185 V | CMOS | 1.2 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1B15-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Obsolete | 5.5 V | 2 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1A30-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Obsolete | 5.5 V | 3.5 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1C31-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Obsolete | 5.5 V | 3.6 V | 3.1 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1B12-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 2 V | 1.2 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.215 V | 1.185 V | CMOS | 1.2 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1D18-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 2 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1A33-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 3.8 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1A28-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Obsolete | 5.5 V | 3.3 V | 2.8 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
S-13R1D15-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Obsolete | 5.5 V | 2 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |