Filter Your Search
41 - 50 of 474 results
|
S-1313D11-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 1.5 V | 1.1 V | 670 mV | 125 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.39 V | 0.4 % | 1 | 1.115 V | 1.085 V | CMOS | 1.4 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1313C10-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 1.5 V | 1 V | 760 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 6 V | 0.08 % | 0.64 % | 1 | 1.015 V | 985 mV | CMOS | 1.5 % | R-PDSO-G4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | , | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||||
|
S-1313A21-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 2.6 V | 2.1 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 0.08 % | 1 | 2.121 V | 2.079 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||
|
S-1313D22-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 2.7 V | 2.2 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 0.08 % | 1 | 2.222 V | 2.178 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||
|
S-1313D31-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 3.6 V | 3.1 V | 160 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||
|
S-1313A26-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Obsolete | 5.5 V | 3.1 V | 2.6 V | 180 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.08 % | 1 | 2.626 V | 2.574 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1313D25-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 180 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.08 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1313B20-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 2.5 V | 2 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 0.08 % | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||
|
S-1313A23-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 2.8 V | 2.3 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 0.08 % | 1 | 2.323 V | 2.277 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1313D15-N4T1U3
ABLIC Inc.
|
$0.5447 | Yes | Yes | Active | 5.5 V | 1.5 V | 1.5 V | 370 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 0.08 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |