Filter Your Search
21 - 30 of 97,665 results
|
LD6816CX4/28P,315
NXP Semiconductors
|
$0.2139 | Obsolete | 2.8 V | 45 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.007 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LD6816CX4/18H,315
NXP Semiconductors
|
$0.2299 | Obsolete | 1.8 V | 45 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.0063 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LD6816CX4/12H,315
NXP Semiconductors
|
$0.2139 | Obsolete | 1.2 V | 45 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.00492 % | CMOS | 4 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LD6816CX4/18P,315
NXP Semiconductors
|
$0.2139 | Obsolete | 1.8 V | 45 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.0063 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
RT9161A-50PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 5 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.15 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||
|
RT9161A-30PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 3 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.09 % | 0.05 % | 1 | 3.06 V | 2.94 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||
|
LD6816CX4/25P,315
NXP Semiconductors
|
$0.2139 | Obsolete | 2.5 V | 45 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.007 % | 0.03725 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LD6816CX4/30H,315
NXP Semiconductors
|
$0.2139 | Obsolete | 3 V | 45 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.0069 % | 0.0447 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LD6816CX4/12P,315
NXP Semiconductors
|
$0.2139 | Obsolete | 1.2 V | 45 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.00492 % | CMOS | 4 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
RT9161A-33PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 3.3 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.099 % | 0.05 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , |