Filter Your Search
41 - 50 of 97,665 results
|
RT9161A-43PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 4.3 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.129 % | 0.05 % | 1 | 4.386 V | 4.214 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RT9161A-15PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 1.5 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.045 % | 0.05 % | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RT9161A-20PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 2 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.06 % | 0.05 % | 1 | 2.04 V | 1.96 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AZ432BNTR
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
RT9161A-21PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 2.1 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.063 % | 0.05 % | 1 | 2.142 V | 2.058 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RT9161A-47PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.7 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.141 % | 0.05 % | 1 | 4.794 V | 4.606 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
RT9161A-22PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 2.2 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.066 % | 0.05 % | 1 | 2.244 V | 2.156 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RT9161A-26PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 2.6 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.078 % | 0.05 % | 1 | 2.652 V | 2.548 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RT9161A-44PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 4.4 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.132 % | 0.05 % | 1 | 4.488 V | 4.312 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
RT9173APL5
Richtek Technology Corp
|
Check for Price | Yes | Obsolete | 1.25 V | 1.5 A | 1 | YES | FIXED | DDR TERMINATION REGULATOR | 7 V | 0.0375 % | CMOS | Not Qualified | 3 | 260 | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | YES | 1.27 mm | SINGLE | RICHTEK TECHNOLOGY CORP | , SMSIP5H,.37,50TB | compliant | EAR99 | 8542.39.00.01 |