Filter Your Search
31 - 40 of 97,665 results
|
SI-3012KD-TL
Sanken Electric Co Ltd
|
Check for Price | Obsolete | SANKEN ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AZ432ANTR
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
RT9161A-42PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 4.2 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.126 % | 0.05 % | 1 | 4.284 V | 4.116 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9161A-25PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 2.5 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.075 % | 0.05 % | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
AZ432BRTR
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
RT9161A-16PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 1.6 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.048 % | 0.05 % | 1 | 1.632 V | 1.568 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9161A-28PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 2.8 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.084 % | 0.05 % | 1 | 2.856 V | 2.744 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9161A-36PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 3.6 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.108 % | 0.05 % | 1 | 3.672 V | 3.528 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9161A-18PX
Richtek Technology Corp
|
Check for Price | Obsolete | 12 V | 4.5 V | 1.8 V | 750 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 14 V | 0.054 % | 0.05 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
AZ432ARTR
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | 8542.39.00.01 |