Parametric results for: LTC2977IUP#PBF under Power Management Circuits

Filter Your Search

11 - 20 of 620,499 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
MMPF0100F9AZES
NXP Semiconductors
$5.0692 Yes Active 3.3 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N56 3 105 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
MC34PF4210A1ES
NXP Semiconductors
$8.1474 Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XQCC-N56 3 105 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
MC34PF3001A7EP
NXP Semiconductors
$3.0959 Yes Active 3.6 V 2.8 V 4.5 V 10 YES YES OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XQCC-N48 e3 3 105 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm NXP SEMICONDUCTORS QFN-48 compliant EAR99 8542.39.00.01 NXP 2016-03-03
TPS2490DGS
Texas Instruments
$2.1129 Yes Yes Active 80 V 9 V 500 A 48 V 9 V 80 V 1 mA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP-10 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 10
TPS3700DDCR
Texas Instruments
$1.5354 Yes Yes Active 5 V 1.8 V 18 V 13 µA +0.4V 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G6 e4 2 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
INA219AIDCNR
Texas Instruments
$1.5522 Yes Yes Active 3.3 V 3 V 5.5 V 5 mA +2V 1 YES YES NO POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP SOP8,.11,25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 8 PIN compliant EAR99 8542.33.00.01 Texas Instruments SOT-23 8
L9396
STMicroelectronics
$4.2625 Yes Active 12 V 4.5 V 19 V +5.21V 4 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 AUTOMOTIVE S-PQFP-G64 3 135 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 64 PLASTIC/EPOXY HTFQFP TQFP64,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
TPS3808G01DBVR
Texas Instruments
$1.2195 Yes Yes Active 3.3 V 1.8 V 6.5 V 5.7 µA +0.405V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
AD8217BRMZ
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 80 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE S-PDSO-G8 e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP, unknown TSSOP 8 Power Supply Support Circuit
BQ76200PW
Texas Instruments
$1.5830 Yes Yes Active 75 V 48.8 V 8 V 75 V 60 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant Texas Instruments