Filter Your Search
31 - 40 of 620,499 results
|
INA226AIDGSR
Texas Instruments
|
$2.4228 | Yes | Yes | Active | 3.3 V | 2.7 V | 5.5 V | 420 µA | +2V | 1 | YES | POWER SUPPLY MANAGEMENT CIRCUIT | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
TPS2491DGSR
Texas Instruments
|
$2.2587 | Yes | Yes | Active | 80 V | 9 V | 500 A | 48 V | 9 V | 80 V | 1 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
ISL6536IBZ
Renesas Electronics Corporation
|
$1.1751 | Yes | Obsolete | 3.3 V | 2.7 V | 4 V | 4 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M8.15 | |||||||||||||||||||
|
MMPF0100NPANES
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 105 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||||||||||||
|
NCP303LSN27T1G
onsemi
|
$0.2927 | Yes | Obsolete | 1.5 V | 800 mV | 10 V | 1.3 µA | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | 483 | ||||||||||||||
|
TPS3808G33DBVR
Texas Instruments
|
$0.8483 | Yes | Yes | Active | 3.3 V | 1.8 V | 6.5 V | 5.7 µA | +3.07V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
LM74700QDBVRQ1
Texas Instruments
|
$0.8912 | Yes | Yes | Active | 65 V | 3.2 V | 12 V | 4 V | 65 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-12-17 | ||||||||||||||||||
|
MMPF0100NPAEP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||||||||||
|
LTC4011CFE
Linear Technology
|
Check for Price | No | Transferred | 12 V | 5 V | 34 V | 4.5 V | YES | PUSH-PULL | 640 kHz | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | HTSSOP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | FE | ||||||||||||||||||||
|
LTC4011CFE
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 4.5 V | 34 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | HTSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |