Parametric results for: LTC2977IUP#PBF under Power Management Circuits

Filter Your Search

41 - 50 of 620,499 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
TPS22945DCKR
Texas Instruments
$0.8175 Yes Yes Active 5.5 V 1.62 V 1.8 V 1.62 V 5.5 V 80 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
TPS65217CRSLR
Texas Instruments
$3.9900 Yes Yes Active 5.8 V 2.75 V 900 mV 3.3 V 1.2 A 3.6 V 2.75 V 5.8 V 2 A +1.5V 1 9 YES YES 2.55 MHz DETECTION THRESHOLD VOLTAGE IS 6 VOLT; A... more POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N48 e4 Not Qualified 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC VQFN-48 compliant EAR99 8542.39.00.01 Texas Instruments
MC33FS8510D3ES
NXP Semiconductors
$7.7413 Yes Active 5.1 V 36 V 25 mA +7.5V 6 YES NO POWER SUPPLY MANAGEMENT CIRCUIT 1 S-PQCC-N56 e3 3 125 °C -40 °C 260 AEC-Q100 40 56 PLASTIC/EPOXY HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 1 mm NXP SEMICONDUCTORS HVQFN-56 compliant NXP
TPS2553DBVR
Texas Instruments
$0.7892 Yes Yes Active 6.5 V 2.5 V 5 V 2.5 V 6.5 V 140 µA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
BQ7694001DBT
Texas Instruments
$4.1336 Yes Yes Active 75 V 6 V 25 V 5 mA +0.7V 1 YES YES DETECTION THRESHOLD VOLTAGE= 0.7V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G44 e4 2 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.4 mm 11 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-44 compliant EAR99 8542.39.00.01 Texas Instruments
MMPF0200NPAZES
NXP Semiconductors
$4.9763 Yes Active 3.6 V 2.8 V 4.5 V +2.4V 12 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 SMARTMOS S-XQCC-N56 e3 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01
MC32PF3000A7EP
NXP Semiconductors
$4.2519 Yes Active 3.6 V 2.8 V 4.5 V 12 YES YES ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OP... more POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm NXP SEMICONDUCTORS QFN-48 compliant EAR99 8542.39.00.01 NXP
FPF2165
Fairchild Semiconductor Corporation
$0.5255 Yes Yes Transferred 3.3 V 1.8 V 5.5 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm FAIRCHILD SEMICONDUCTOR CORP MLP 2 X 2 MM, ROHS COMPLIANT, MLP-6 6 compliant EAR99 8542.39.00.01 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE
FPF2165
onsemi
$0.7348 Yes Active 3.3 V 1.8 V 5.5 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm ONSEMI 2 X 2 MM, ROHS COMPLIANT, MLP-6 compliant EAR99 8542.39.00.01 onsemi 511CY
MMPF0100F0AEP
Freescale Semiconductor
Check for Price Yes Yes Transferred 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm FREESCALE SEMICONDUCTOR INC 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 compliant EAR99 8542.39.00.01 NXP