Filter Your Search
21 - 30 of 84 results
|
S-8261ABKMD-G3K-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.5 V | 8 V | 1 | YES | NO | OVERCHARGE DETECTION VOLT 4.1V; OVER DISCHARGE DETECTION VOLT 2.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
S-8261ABKMD-G3KT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | +4.1V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | ||||
|
S-8261ABSMD-G3ST2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 8 V | +4.28V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | ||||||
|
S-8261ABJMD-G3JT2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 8 V | +4.28V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | ||||||
|
S-8261ABDBD-G3D-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SOIC | HVSON, | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
S-8261ABMMD-G3MT2S
ABLIC Inc.
|
Check for Price | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
S-8261ABKMD-G3KT2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 8 V | +4.1V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
S-8261ABOBD-G3O-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SOIC | HVSON, | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
S-8261ABUMD-G3UT2U
ABLIC Inc.
|
Check for Price | Active | POWER SUPPLY SUPPORT CIRCUIT | e3 | 260 | 10 | Tin (Sn) | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
S-8261ABLMD-G3LT2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 8 V | +4.275V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.275V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |