Filter Your Search
41 - 50 of 84 results
|
S-8261ABJMD-G3J-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | Power Supply Support Circuit | ||||
|
S-8261ABMMD-G3M-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LEAD FREE, SOT-23, 6 PIN | 6 | compliant | |||||
|
S-8261ABCBD-G3C-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SOIC | HVSON, | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
S-8261ABEBD-G3E-TFG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SOIC | HVSON, | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
S-8261ABRMD-G3R-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.275V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | Power Supply Support Circuit | ||||
|
S-8261ABZMD-G3ZT2S
ABLIC Inc.
|
Check for Price | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
S-8261ABAMD-G3A-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.5 V | 8 V | 1 | YES | NO | CHARGE DETECTION VOLT 4.35V; DISCHARGE D... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
S-8261ABNMD-G3N-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | |||||
|
S-8261ABGBD-G3G-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SOIC | HVSON, | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
S-8261ABPMD-G3P-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.2V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | Power Supply Support Circuit |