Filter Your Search
11 - 20 of 2,425 results
|
PYSE1-S24-S12-D
CUI Inc
|
$3.8030 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDIP-T4 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | DIP4/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | CUI INC | DIP-8/4 | compliant | CUI Inc. | ||||||||||||
|
PDSE1-S24-S12-D
CUI Inc
|
$3.8659 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 83 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | CUI INC | DIP-7/4 | compliant | CUI Inc. | |||||||||||||
|
PDS1-S24-S12-M-TR
CUI Inc
|
$3.8877 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | 100 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | CUI Inc. | MODULE | 8/5 | EAR99 | ||||||||||||||
|
PRMCE1-S24-S12-S
CUI Inc
|
$4.0199 | Yes | Active | 24 V | 12 V | 25.2 V | 22.8 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.04 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-6/4 | compliant | CUI Inc. | ||||||||||||
|
VBT1-S24-S12-SMT-TR
CUI Inc
|
$4.1534 | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.5 mm | 12.7 mm | 6.4 mm | CUI INC | , | unknown | MODULE | 8 | EAR99 | |||||||||||||||||||
|
P7805-Q24-S12-S
CUI Inc
|
$4.2156 | Yes | Yes | Active | 24 V | 12 V | 32 V | 15 V | 11.64 V | 12.36 V | 2 | NO | NO | ALSO OPERATES WITH 7 TO 20 V VIN; ADDITI... more | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-P3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | CUI INC | SIP-3 | compliant | CUI Inc. | MODULE | 3 | EAR99 | ||||||||||||
|
PEM1-S24-S12-S
CUI Inc
|
$4.2171 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.5 mm | CUI INC | SIP-7/5 | compliant | CUI Inc. | MODULE | 7/5 | EAR99 | |||||||||||||||
|
PEME1-S24-S12-S
CUI Inc
|
$4.2265 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-7/4 | compliant | CUI Inc. | ||||||||||||
|
PDME1-S24-S12-S
CUI Inc
|
$4.2289 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T4 | UL, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-7/4 | compliant | CUI Inc. | |||||||||||||
|
PDS1-S24-S12-M
CUI Inc
|
$4.2405 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | Not Qualified | 100 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | MODULE | 8/5 | EAR99 |