Filter Your Search
21 - 30 of 2,425 results
|
PDSE1-S24-S12-M
CUI Inc
|
$4.2548 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 84 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | CUI Inc. | |||||||||||||||
|
PDME2-S24-S12-S
CUI Inc
|
$4.2880 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 167 mA | 1 | NO | NO | 260 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 5 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PSMA-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-6/4 | compliant | CUI Inc. | ||||||||||||||
|
PCN2-S24-S12-S
CUI Inc
|
$4.8216 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.64 V | 12.36 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PSIP-T4 | EN | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.6 mm | 10.45 mm | CUI INC | SIP-6/5 | compliant | CUI Inc. | EAR99 | 2018-06-13 | ||||||||||
|
PDM2-S24-S12-S
CUI Inc
|
$4.8509 | Yes | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7 mm | 19.6 mm | 10.25 mm | CUI INC | SIP-6/5 | compliant | CUI Inc. | EAR99 | ||||||||||||||||
|
VIBLSD1-S24-S12-SIP
CUI Inc
|
$5.1617 | Yes | Yes | Obsolete | 24 V | 12 V | 25.2 V | 22.8 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 0.25 % | 1 % | 1 | SHORT CIRCUIT | 0.00707 Vrms | HYBRID | OTHER | 1 W | R-PSMA-P4 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.25 mm | CUI INC | SIP-6/4 | compliant | CUI Inc. | EAR99 | MODULE | 6/4 | |||||||
|
PQME1-S24-S12-S
CUI Inc
|
$5.4091 | Yes | Active | 24 V | 12 V | 25.2 V | 22.8 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.9 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | SIP-6/4 | compliant | CUI Inc. | ||||||||||||
|
IES0224S12
XP Power
|
$5.4300 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 167 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PDMA-G5 | UL, CE, UKCA | 1 | 105 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.75 mm | XP POWER LTD | SMD-8/5 PIN | unknown | XP POWER | |||||||||||||||
|
PEME2-S24-S12-S
CUI Inc
|
$5.4454 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 5 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PSMA-T4 | IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | CUI INC | PACKAGE-7/4 | compliant | CUI Inc. | |||||||||||||||
|
ITR0324S12
XP Power
|
$6.1137 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PQM1-S24-S12-M-TR
CUI Inc
|
$6.3840 | Yes | Yes | Obsolete | 24 V | 12 V | 25.2 V | 22.8 V | 11.64 V | 12.36 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PDMA-G6 | 71 °C | -40 °C | 245 | 60 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | PACKAGE-10/6 | compliant | CUI Inc. | EAR99 | 2018-06-13 |